Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABRACON
Manufacturer Part NoACHL-25.000MHZ-EK
Newark Part No.13J1856
Product RangeACHL Series
Your Part Number
192 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $9.870 |
| 10+ | $8.840 |
| 25+ | $8.270 |
| 50+ | $7.680 |
| 100+ | $6.940 |
| 500+ | $6.410 |
| 1000+ | $5.770 |
| 2500+ | $5.440 |
Price for:Each
Minimum: 1
Multiple: 1
$9.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoACHL-25.000MHZ-EK
Newark Part No.13J1856
Product RangeACHL Series
Technical Datasheet
Frequency Nom25MHz
Frequency Stability + / -30ppm
Oscillator Case / PackageThrough Hole, 13.2mm x 13.2mm
Supply Voltage Nom3.3V
Product RangeACHL Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ACHL-25.000MHZ-EK is a 13.2 x 13.2 x 5.5mm 30ppm half size dip low voltage 3.3VHCMOS/TTL compatible Crystal Clock Oscillator with tri-state enable or disable option and tight symmetry. The ACHL series for use with the clock signal sources for digital chips, microprocessors and low power applications.
- 60% Maximum symmetry
- 100ns Maximum disable or enable time
- 100ms Start-up time
Applications
Clock & Timing, Power Management
Technical Specifications
Frequency Nom
25MHz
Oscillator Case / Package
Through Hole, 13.2mm x 13.2mm
Product Range
ACHL Series
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
30ppm
Supply Voltage Nom
3.3V
Operating Temperature Min
-20°C
Oscillator Output Compatibility
HCMOS / TTL
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability