Temperature Compensated - TCXO Oscillators:

280 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case / Package
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
48AK4018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$2.770
25+
$2.730
50+
$2.670
100+
$2.580
More Pricing...
Total:$3.28
Min: 1 / Mult: 1
26MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
-
ATX-H13 Series
-40°C
85°C
48AK4015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.440
25+
$2.380
50+
$2.330
100+
$2.240
More Pricing...
Total:$2.84
Min: 1 / Mult: 1
25MHz
2.5ppm
SMD, 3.2mm x 2.5mm
CMOS
-
ATX-H11 Series
-40°C
85°C
48AK4016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$2.730
25+
$2.670
50+
$2.620
100+
$2.520
More Pricing...
Total:$3.19
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
-
ATX-H12 Series
-40°C
85°C
48AK4017

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.190
10+
$2.730
25+
$2.670
50+
$2.620
100+
$2.520
More Pricing...
Total:$3.19
Min: 1 / Mult: 1
12MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
-
ATX-H12 Series
-40°C
85°C
64AK6969

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$94.900
10+
$92.290
25+
$85.980
50+
$83.900
100+
$81.710
Total:$94.90
Min: 1 / Mult: 1
10MHz
0.05ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-49 Series
-40°C
105°C
64AK6977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$72.450
10+
$68.480
25+
$63.760
50+
$59.900
100+
$55.690
More Pricing...
Total:$72.45
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-51 Series
-40°C
105°C
70AK8776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.180
10+
$5.840
25+
$5.520
50+
$5.110
100+
$4.670
More Pricing...
Total:$6.18
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.63V
FT3MN Series
-40°C
85°C
57AK2932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.010
10+
$5.190
25+
$5.080
50+
$4.950
100+
$4.790
More Pricing...
Total:$6.01
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
3.3V
ATXK-H14 Series
-40°C
85°C
83AK5617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.390
25+
$2.340
50+
$2.270
100+
$2.200
More Pricing...
Total:$2.76
Min: 1 / Mult: 1
16MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
64AK6702

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.620
10+
$4.980
25+
$4.790
50+
$4.580
100+
$4.420
More Pricing...
Total:$5.62
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.58mm
CMOS
2.5V
ATXK-H11 Series
-40°C
85°C
64AK6983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$85.130
10+
$82.790
25+
$77.120
50+
$75.270
100+
$73.300
Total:$85.13
Min: 1 / Mult: 1
38.88MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-49 Series
-40°C
105°C
83AK2163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.050
10+
$2.600
25+
$2.550
50+
$2.490
100+
$2.410
More Pricing...
Total:$3.05
Min: 1 / Mult: 1
24MHz
5ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
64AK6980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$72.450
10+
$68.480
25+
$63.760
50+
$59.900
100+
$55.690
More Pricing...
Total:$72.45
Min: 1 / Mult: 1
38.88MHz
0.28ppm
SMD, 7mm x 5mm
HCMOS
3.3V
IQXT-200-52 Series
-40°C
105°C
64AK6982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$85.130
10+
$82.790
25+
$77.120
50+
$75.270
100+
$73.300
Total:$85.13
Min: 1 / Mult: 1
20MHz
0.28ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
IQXT-210-48 Series
-40°C
105°C
86AK2987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.590
25+
$2.550
50+
$2.490
100+
$2.410
More Pricing...
Total:$3.06
Min: 1 / Mult: 1
10MHz
2.5ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
FT2MH Series
-40°C
85°C
57AK2930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.130
10+
$5.110
25+
$4.910
50+
$4.720
100+
$4.550
More Pricing...
Total:$6.13
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 2.15mm x 1.35mm
CMOS
2.5V
ATXK-H14 Series
-40°C
85°C
83AK2174

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.760
10+
$2.390
25+
$2.340
50+
$2.270
100+
$2.200
More Pricing...
Total:$2.76
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 2.5mm x 2mm
CMOS
3.63V
ATX-H12 Series
-40°C
105°C
70AK8771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.180
10+
$5.840
25+
$5.520
50+
$5.110
100+
$4.670
More Pricing...
Total:$6.18
Min: 1 / Mult: 1
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.63V
FT1MN Series
-40°C
85°C
83AK2164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.480
25+
$2.420
50+
$2.350
100+
$2.280
More Pricing...
Total:$2.88
Min: 1 / Mult: 1
25MHz
10ppm
SMD, 3.2mm x 2.5mm
CMOS
3.63V
ATX-H11 Series
-40°C
105°C
64AK6961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.300
10+
$3.770
25+
$3.660
50+
$3.550
100+
$3.380
More Pricing...
Total:$4.30
Min: 1 / Mult: 1
Total:$338.00
Min: 100 / Mult: 1
20MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
64AK6704

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.620
10+
$4.980
25+
$4.790
50+
$4.580
100+
$4.420
More Pricing...
Total:$5.62
Min: 1 / Mult: 1
32.768kHz
5ppm
SMD, 3.28mm x 2.58mm
CMOS
3.3V
ATXK-H11 Series
-40°C
85°C
64AK6960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.510
10+
$3.810
25+
$3.760
50+
$3.690
100+
$3.550
More Pricing...
Total:$4.51
Min: 1 / Mult: 1
Total:$355.00
Min: 100 / Mult: 1
16MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
83AK2183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.910
10+
$2.520
25+
$2.460
50+
$2.390
100+
$2.310
More Pricing...
Total:$2.91
Min: 1 / Mult: 1
24MHz
5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
ATX-H13 Series
-40°C
105°C
64AK6963

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.130
10+
$3.560
25+
$3.450
50+
$3.380
100+
$3.270
More Pricing...
Total:$4.13
Min: 1 / Mult: 1
Total:$327.00
Min: 100 / Mult: 1
25MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
64AK6964

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.830
2000+
$2.740
4000+
$2.690
6000+
$2.670
10000+
$2.650
Total:$2,830.00
Min: 1000 / Mult: 1000
25MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
26-50 of 280 items
of 12 page(s)