Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoATXK-H11-C-32.768KHZ-E50-T3
Newark Part No.64AK6702
Product RangeATXK-H11 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.630 |
| 10+ | $4.990 |
| 25+ | $4.800 |
| 50+ | $4.590 |
| 100+ | $4.440 |
| 250+ | $4.400 |
| 500+ | $4.090 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoATXK-H11-C-32.768KHZ-E50-T3
Newark Part No.64AK6702
Product RangeATXK-H11 Series
Technical Datasheet
Frequency Nom32.768kHz
Frequency Stability + / -5ppm
Oscillator CaseSMD, 3.28mm x 2.58mm
Oscillator Output CompatibilityCMOS
Supply Voltage Nom2.5V
Product RangeATXK-H11 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
32.768kHz
Oscillator Case
SMD, 3.28mm x 2.58mm
Supply Voltage Nom
2.5V
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Frequency Stability + / -
5ppm
Oscillator Output Compatibility
CMOS
Product Range
ATXK-H11 Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability