0
0 Items$0.00

Temperature Compensated - TCXO Oscillators :

290 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case / Package
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
82T5867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.950
25+
$7.570
50+
$7.190
100+
$6.450
250+
$6.400
More Pricing...
26MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.3V
7Z Series
-30°C
85°C
68AK0953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.560
10+
$3.090
25+
$2.950
50+
$2.810
100+
$2.690
More Pricing...
10MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924B Series
-30°C
85°C
68AK0953RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
10+
$3.090
25+
$2.950
50+
$2.810
100+
$2.690
250+
$2.560
More Pricing...
-
-
-
-
-
-
-
-
52AC6538RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
100+
$2.280
250+
$2.190
500+
$2.100
-
-
-
-
-
-
-
-
69AK8446RL

RoHS

ECS INC INTERNATIONAL
Each (Supplied on Cut Tape)
Re-Reel
10+
$3.170
-
-
-
-
-
-
-
-
61T5329

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.200
10+
$13.570
25+
$12.720
50+
$12.100
100+
$10.850
More Pricing...
19.44MHz
2.5ppm
SMD, 5mm x 3.2mm
HCMOS
3.3V
FOX924 Series
-30°C
85°C
43AC3344

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.830
10+
$19.350
25+
$18.450
50+
$18.250
10MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
38AC0954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$17.260
10+
$15.020
25+
$14.370
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
-40°C
85°C
56AJ9437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.220
10+
$3.730
25+
$3.420
50+
$3.370
100+
$3.300
More Pricing...
38.4MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
-
ATX-13 Series
-40°C
85°C
73AJ1530

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.770
10+
$5.980
25+
$5.700
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
73AJ1522

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.320
10+
$6.340
25+
$6.090
50+
$5.900
100+
$5.660
26MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
73AJ1538

RoHS

Date/Lot Code

Each
1+
$37.050
5+
$34.850
10+
$32.640
25+
$31.220
50+
$29.940
More Pricing...
25MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
73AJ1535

RoHS

Date/Lot Code

Each
1+
$36.120
5+
$34.060
10+
$32.000
25+
$30.530
50+
$29.440
More Pricing...
10MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
68AC5083

RoHS

Date/Lot Code

Each
1+
$17.520
10+
$15.220
25+
$14.540
92+
$13.880
138+
$13.310
More Pricing...
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
0°C
70°C
56AJ9429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.020
10+
$3.650
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
73AJ1524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.040
10+
$6.220
25+
$5.910
50+
$5.700
27MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
38AC0953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$15.090
10+
$13.110
25+
$12.400
50+
$12.340
32.768kHz
7.5ppm
SOIC
Square Wave
5V
DS32kHz
0°C
70°C
56AJ9425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.220
10+
$3.730
25+
$3.420
50+
$3.340
26MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
68AH9631

RoHS

Date/Lot Code

Each
1+
$30.380
10+
$28.350
44+
$26.320
66+
$25.510
110+
$25.050
More Pricing...
32.768kHz
7.5ppm
SMD, 21.84mm x 11.68mm
Square Wave
5V
DS32KHZ Series
-40°C
85°C
56AJ9427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.220
10+
$3.730
25+
$3.270
50+
$3.230
100+
$3.190
More Pricing...
27MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
73AJ1539

RoHS

Date/Lot Code

Each
1+
$36.120
5+
$34.060
10+
$32.000
25+
$30.530
50+
$29.440
More Pricing...
30.72MHz
280ppb
SMD, 7mm x 5mm
LVCMOS
3.3V
AST3TQ-28 Series
-40°C
85°C
67AC8613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$68.590
10+
$67.040
25+
$65.930
50+
$64.820
100+
$64.790
More Pricing...
20MHz
0.5ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5155
-40°C
85°C
67AC8616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$85.930
10+
$76.020
25+
$73.920
25MHz
0.5ppm
SMD, 5mm x 3.2mm
LVCMOS
3.3V
SiT5156
-40°C
85°C
60AJ3671

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.080
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
26AJ5813

RoHS

ECS INC INTERNATIONAL
Each (Supplied on Cut Tape)
Cut Tape
1+
$4.440
10+
$3.920
25+
$3.600
50+
$3.550
12MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
1-25 of 290 items
of 12 page(s)