32MHz Temperature Compensated - TCXO Oscillators:

19 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
56AJ9429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.880
10+
$3.580
25+
$3.470
50+
$3.340
100+
$3.210
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
56AJ9433

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.340
10+
$3.840
25+
$3.620
50+
$3.380
100+
$3.300
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
26AJ5817

RoHS

Each (Supplied on Cut Tape)
1+
$3.920
10+
$3.580
25+
$3.490
50+
$3.400
100+
$3.210
Min: 1 / Mult: 1
Min: 100 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
86AK5059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$2.560
25+
$2.520
50+
$2.460
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.63V
FT1MH Series
-40°C
85°C
48AK4019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.980
10+
$2.590
25+
$2.520
50+
$2.450
100+
$2.370
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
-
ATX-H13 Series
-40°C
85°C
90AK4790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.530
10+
$3.280
25+
$3.120
50+
$2.950
100+
$2.780
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.6V
MultiVolt ECS-TXO-2520MV Series
-40°C
85°C
69AK8446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$3.120
25+
$2.950
50+
$2.800
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
32MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-25CSMV Series
-30°C
85°C
69AK8445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.270
10+
$3.120
25+
$2.950
50+
$2.800
100+
$2.650
More Pricing...
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-25CSMV Series
-20°C
70°C
24AM0409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.140
10+
$2.740
25+
$2.620
50+
$2.490
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-32CSMV Series
-40°C
85°C
24AM0406

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.570
10+
$2.260
25+
$2.160
50+
$2.060
100+
$1.990
More Pricing...
Min: 1 / Mult: 1
32MHz
0.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.6V
MultiVolt ECS-TXO-20CSMV4 Series
-30°C
85°C
69AK8442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.280
10+
$2.900
25+
$2.780
50+
$2.660
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
45W2041

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.690
2000+
$5.440
4000+
$5.100
8000+
$4.800
12000+
$4.640
More Pricing...
Min: 1000 / Mult: 1000
32MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-40°C
85°C
56AJ9430

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.620
2000+
$2.560
4000+
$2.480
6000+
$2.380
Min: 1000 / Mult: 1000
32MHz
0.5ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
-
ATX-11 Series
-40°C
85°C
56AJ9434

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$2.940
Min: 1000 / Mult: 1000
32MHz
0.5ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
-
ATX-12 Series
-40°C
85°C
60AJ3675

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$2.700
2000+
$2.560
4000+
$2.520
6000+
$2.490
Min: 1000 / Mult: 1000
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
45W2094

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.560
2000+
$5.310
4000+
$4.980
8000+
$4.680
12000+
$4.540
More Pricing...
Min: 1000 / Mult: 1000
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-30°C
75°C
45W2093

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.690
2000+
$5.440
4000+
$5.100
8000+
$4.800
12000+
$4.640
More Pricing...
Min: 1000 / Mult: 1000
32MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-40°C
85°C
45W2042

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$5.560
2000+
$5.310
4000+
$4.980
8000+
$4.680
12000+
$4.540
More Pricing...
Min: 1000 / Mult: 1000
32MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
69AK8437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.340
10+
$2.950
25+
$2.840
50+
$2.730
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
32MHz
2.5ppm
SMD, 2mm x 1.6mm
Clipped Sinewave
3.465V
MultiVolt ECS-TXO-20CSMV Series
-30°C
85°C
1-19 of 19 items
of 1 page(s)