40MHz Temperature Compensated - TCXO Oscillators:

15 Products Found

We offer a wide range of temperature compensated crystal oscillators for applications demanding a high stability, precision frequency source within a small space and at a reasonable cost

What are Temperature Compensated Oscillators?

The TCXO, Temperature Compensated Crystal Oscillator (Xtal oscillator), is a form of crystal oscillator used where a precision frequency source is required within a small space and at a reasonable cost.

By applying temperature compensation within the quartz crystal oscillator module, it is possible to considerably improve on the basic performance of the crystal.

Temperature Compensated Oscillators (TCXOs) use a temperature-sensitive reactance circuit in their oscillation loop to compensate for the frequency-temperature characteristics inherent to the crystal unit. This makes them more stable than other types of oscillators and they are used in applications where high stability is required such as in GPS receivers, mobile phones, and other communication equipment.

In view of their usefulness, a wide range of TXCOs is available from many suppliers in a whole variety of packages and mounts (surface, through-hole). Some TCXOs are compatible with the dual in line format used for many through hole mounted integrated circuits.

How to minimise the effects of temperature on the quartz crystal

Although crystal oscillators offer a highly stable form of oscillator, they are nevertheless affected by temperature. The type of crystal cut inside the oscillator can help to minimise the effects of temperature, but they are still affected to some degree.

For a crystal cut known as the AT cut, the drift with temperature can be minimised around normal ambient temperature, but the rate of drift will rise above and below this.

SiTime’s Elite Platform®, Elite X™, and Elite RF™ Super-TCXOs are precision timing solutions with exceptional dynamic performance and rich features. These devices solve deep-rooted timing problems for telecom, RF, networking, edge synchronisation, and precision GNSS applications. By combining tight-stability and low phase noise with the robust package of a ceramic TCXO, Si Time Super-TCXOs replace legacy quartz OCXOs while increasing reliability, lowering power, and reducing size.

Features:

  1. Tight stability (±0.01 ppm to ±2.5 ppm), 1 to 220 MHz
  2. Better dynamic stability than quartz (±0.5 ppb/℃ ∆F/∆T), resistant to airflow and thermal shock
  3. -40℃ to 105℃ operation uniquely enables fan-less outdoor equipment
  4. Low phase noise: -159 dBc/Hz at 10 kHz (19.2 MHz nominal)
  5. Lower power consumption (110 mW, 2.5V) for battery-operated edge equipment
  6. I2C digital frequency tuning eliminates external DAC and sensitivity to board noise
  7. On-chip power supply noise filtering eliminates dedicated LDO
Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Frequency Stability + / -
Oscillator Case
Oscillator Output Compatibility
Supply Voltage Nom
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26AJ5818

RoHS

Each (Supplied on Cut Tape)
1+
$4.200
Min: 1 / Mult: 1
Min: 100 / Mult: 1
40MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
79AK9034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.730
10+
$3.280
25+
$3.130
50+
$3.050
100+
$2.990
Min: 1 / Mult: 1
40MHz
1ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.465VDC
MultiVolt ECS-TXO-32CSMV Series
-40°C
85°C
69AK8447

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.020
10+
$3.440
25+
$3.380
50+
$3.310
100+
$3.260
More Pricing...
Min: 1 / Mult: 1
40MHz
1ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.465VDC
MultiVolt ECS-TXO-25CSMV Series
-40°C
85°C
82T5831

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
2.5V
7L Series
-30°C
85°C
60AJ3676

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$3.340
2000+
$3.280
4000+
$3.230
6000+
$3.170
Min: 1000 / Mult: 1000
40MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ECS-TXO-2520 Series
-40°C
85°C
79T3457

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$3.040
4000+
$2.840
8000+
$2.640
12000+
$2.540
20000+
$2.510
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
7L Series
-30°C
85°C
79T3461

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$3.040
4000+
$2.840
8000+
$2.640
12000+
$2.540
20000+
$2.510
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
7L Series
-30°C
85°C
82T5832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.210
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
1.8V
7L Series
-30°C
85°C
45W2044

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
40MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-30°C
75°C
45W2043

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.070
2000+
$5.810
4000+
$5.480
8000+
$5.170
12000+
$5.010
More Pricing...
Min: 1000 / Mult: 1000
40MHz
2.5ppm
SMD, 3.2mm x 2.5mm
HCMOS
3.3V
ASTX-H11 Series
-40°C
85°C
79T3459

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$3.040
4000+
$2.840
8000+
$2.640
12000+
$2.540
20000+
$2.510
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
2.5V
7L Series
-30°C
85°C
82T5829

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$2.950
Min: 3000 / Mult: 3000
40MHz
2ppm
SMD, 2.5mm x 2mm
Clipped Sinewave
3.3V
7L Series
-30°C
85°C
45W2095

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$6.070
2000+
$5.810
4000+
$5.480
8000+
$5.170
12000+
$5.010
More Pricing...
Min: 1000 / Mult: 1000
40MHz
2.5ppm
SMD, 2.5mm x 2mm
HCMOS
3.3V
ASTX-H12 Series
-40°C
85°C
78AK6292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$21.280
10+
$18.890
25+
$18.440
Min: 5 / Mult: 5
40MHz
0.28ppm
SMD, 3.2mm x 2.5mm
Clipped Sinewave
3.3V
IQXT-220-1 Series
-40°C
85°C
69AK8443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.580
10+
$3.170
25+
$2.910
50+
$2.840
100+
$2.760
More Pricing...
Min: 1 / Mult: 1
40MHz
2.5ppm
SMD, 2mm x 1.6mm
CMOS
3.3V
ECS-TXO-2016 Series
-40°C
85°C
1-15 of 15 items
of 1 page(s)