New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Analog Development Kit Accessories
                                                                                                  Print Page

                                                                                                  USB0010TOBO1

                                                                                                  DONGLE, USB TO I2C INTERFACE, 5V

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON USB0010TOBO1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoUSB0010TOBO1
                                                                                                  Newark Part No.45AM4803
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  39 In Stock

                                                                                                  Need more?

                                                                                                  1 Delivery in 1-3 Business Days(US stock)
                                                                                                  38 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm
                                                                                                  QuantityPrice
                                                                                                  1+$148.050
                                                                                                  5+$141.960
                                                                                                  10+$135.880
                                                                                                  25+$130.650
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $148.05
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoUSB0010TOBO1
                                                                                                  Newark Part No.45AM4803
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeUSB Dongle
                                                                                                  For Use WithInfineon XDP Designer GUI V2.0 System Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  USB0010TOBO1 is an USB to I2C interface module (USB dongle). This dongle can be used to communicate with Infineon digital controllers and digital point of load converters through an XDP designer GUI installed on the host computer.

                                                                                                  • Powered by the 5V USB supply, no external power supply is required
                                                                                                  • By default, the dongle supports I2C bus voltage of 3.3V
                                                                                                  • Dongle can be converted to I2C bus voltages of 2.5V or 1.8V as per instructions given in user manual
                                                                                                  • I2C speed settings – can be set to 100kHz, 200kHz, 400kHz and 800kHz through the GUI
                                                                                                  • Dongle is compatible with Infineon XDP Designer GUI V2.0 and above versions only
                                                                                                  • USB0010 dongle is identified by the red color of its housing

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  USB Dongle

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Infineon XDP Designer GUI V2.0 System Board

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate