Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoUSB0010TOBO1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM4803
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $122.960 |
Price for:Each
Minimum: 1
Multiple: 1
$122.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoUSB0010TOBO1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM4803
Technical Datasheet
Accessory TypeUSB Dongle
For Use WithInfineon XDP Designer GUI V2.0 System Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
USB0010TOBO1 is an USB to I2C interface module (USB dongle). This dongle can be used to communicate with Infineon digital controllers and digital point of load converters through an XDP designer GUI installed on the host computer.
- Powered by the 5V USB supply, no external power supply is required
- By default, the dongle supports I2C bus voltage of 3.3V
- Dongle can be converted to I2C bus voltages of 2.5V or 1.8V as per instructions given in user manual
- I2C speed settings – can be set to 100kHz, 200kHz, 400kHz and 800kHz through the GUI
- Dongle is compatible with Infineon XDP Designer GUI V2.0 and above versions only
- USB0010 dongle is identified by the red color of its housing
Technical Specifications
Accessory Type
USB Dongle
Product Range
-
For Use With
Infineon XDP Designer GUI V2.0 System Board
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
