Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $242.640 |
Price for:Each
Minimum: 1
Multiple: 1
$242.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC300023
Newark Part No.79R7025
Technical Datasheet
Accessory TypeMotor - 3-PH ACIM
For Use WithdsPIC33F ACIM Motor Control
Product Range-
Product Overview
AC300023 is a 3-phase, 110/220VAC, 25Watt 4-pole induction motor. The motor has been certified for use with all dsPIC33E/F ACIM motor control application notes used with the dsPICDEM MCHV-2 and MCHV-3 Development Systems (DM330023-2, DM330023-3).
- Compact 80nm frame
- 1,300RPM rated speed draws 250mA and produces 0.19Nm of torque
Technical Specifications
Accessory Type
Motor - 3-PH ACIM
Product Range
-
For Use With
dsPIC33F ACIM Motor Control
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate