Product Information
Product Overview
The ATEVK1105 is an demonstration kit which is used for 32bit AVR microcontroller in Hi-Fi audio decoding and streaming applications. The kit contains reference hardware and software for generic MP3 player docking stations. This kit consist of AT32UC3A0512 mcu which is designed for high data throughput, low power consumption and outstanding computing performance, the A0 and A1 series features high connectivity with USB device and host, Ethernet MAC and SDRAM interfaces. These communication features, together with fast flash and large internal SRAM, make it ideally suited for data-intensive applications.
- Hardware and software for generic MP3 player docking stations
- Supports the AT32UC3A0512
- High quality stereo audio output
- QVGA (320x240) full color LCD display
- Sensors: light, microphone
- Connectors for JTAG, Nexus, USB device and embedded host, SD card, MMC
Technical Specifications
Atmel
Audio, Video, TV
AVR
AVR
-
AT32UC3A0512
Hi-Fi Audio Decoding & Streaming
AVR UC3
ATEVK1105 Board, Network Cable, USB2.0 Cable, OTG Cable
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate