New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  MCIMX6UL-EVK

                                                                                                  Evaluation Kit, Embedded, i.MX 6UltraLite Applications Processor,

                                                                                                  NXP
                                                                                                  NXP MCIMX6UL-EVK
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCIMX6UL-EVK
                                                                                                  Newark Part No.56Y1604
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCIMX6UL-EVK
                                                                                                  Newark Part No.56Y1604
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core Numberi.MX6UL, MAG3110, FXLS8471Q
                                                                                                  Kit Application TypeEvaluation
                                                                                                  Application Sub TypeEmbedded
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A7
                                                                                                  Silicon Family Namei.MX 6
                                                                                                  Kit ContentsCPU Board and Base Board
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MCIMX6UL-EVK is an Evaluation Kit based on the i.MX 6UltraLite applications processor. The i.MX 6UltraLite processor is the first device in the i.MX product line to have a single ARM cortex-A7 core operating at speeds of up to 696MHz. This kit enables an LCD display and audio playback as well as many connectivity options. It is designed to showcase the most commonly used features of the processor in a small package and to facilitate software development with the ultimate goal of faster time to market through the support of the Linux® operating system.

                                                                                                  • LCD expansion port connector
                                                                                                  • HDMI connector and footprint for HDMI transmitter
                                                                                                  • Audio codec
                                                                                                  • 3.5mm Stereo headphone output
                                                                                                  • Mono-microphone input on board
                                                                                                  • Left and right speaker out connectors
                                                                                                  • One USB 2.0 micro-B OTG connectors
                                                                                                  • One USB 2.0 standard-A host connectors
                                                                                                  • Two Ethernet (10/100T) connectors
                                                                                                  • Dual CAN connector
                                                                                                  • SD/SDIO connector
                                                                                                  • Parallel camera connector
                                                                                                  • MAG3110 eCOMPASS
                                                                                                  • FXLS8471Q accelerometer
                                                                                                  • Footprint for gyroscope
                                                                                                  • 20-pin Standard JTAG connector
                                                                                                  • UART to micro USB connector
                                                                                                  • Expansion port - Arduino header

                                                                                                  Applications

                                                                                                  Test & Measurement, Industrial

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Evaluation

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  i.MX 6

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  i.MX6UL, MAG3110, FXLS8471Q

                                                                                                  Application Sub Type

                                                                                                  Embedded

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A7

                                                                                                  Kit Contents

                                                                                                  CPU Board and Base Board

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.