New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  MCIMX53SMD

                                                                                                  Quick Start Board, SABRE Platform for Tablets Based on i.MX53

                                                                                                  NXP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NXP MCIMX53SMD
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCIMX53SMD
                                                                                                  Newark Part No.34T7376
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 18 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,778.160
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,778.16
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  NXP
                                                                                                  ManufacturerNXP
                                                                                                  Manufacturer Part NoMCIMX53SMD
                                                                                                  Newark Part No.34T7376
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerNXP
                                                                                                  Silicon Core Numberi.MX5
                                                                                                  Kit Application TypeReference Design
                                                                                                  Application Sub Type-
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-A8
                                                                                                  Silicon Family Namei.MX53
                                                                                                  Kit ContentsTablet device, cable, docs
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The MCIMX53SMD is a SABRE platform for tablets based on i.MX53 multimedia applications processor. It delivers the ultimate in performance and design flexibility with its smart application blueprint for rapid engineering (SABRE) platform for tablets based on the i.MX53 family of multimedia applications processors. Designed with a tablet look and feel, the SABRE platform for tablets can be used to evaluate the i.MX53 for use in any mobile device requiring low power and an amazing user experience. With the i.MX53 on chip offerings, system level power and performance optimizations and form factor readiness, the SABRE platform for tablets enables customers to rapidly innovate new consumer products. The SABRE platform for tablets also provides a foundation for enabling new product designs in vertical markets such as industrial, medical and home automation. Broad operating system support includes Android, Linux and Windows embedded, providing a springboard for product differentiation.

                                                                                                  • 10.1inch 1024 x 768 LVDS display with integrated P cap sensing
                                                                                                  • Capacitive buttons, home, menu, back, search
                                                                                                  • Audio codec
                                                                                                  • Headphone/microphone jack
                                                                                                  • Three axis accelerometer
                                                                                                  • Omnivision 5MP sensor
                                                                                                  • 2.4GHz IEEE 802.15.4/ZigBee
                                                                                                  • Micro USB 2.0 high speed OTG port
                                                                                                  • 10/100BT Ethernet port
                                                                                                  • LCD backlight rails

                                                                                                  Applications

                                                                                                  Multimedia, Consumer Electronics, Automotive, Industrial, Medical, Building Automation

                                                                                                  Contents

                                                                                                  MCIMX53SMD main board, MCIMX53SMD debug board, 15volt power supply, Mini HDMI cable, Three cell Li ion battery and charger, Quick start guide, DVD with VMware player, getting started video, demos and other documents.

                                                                                                  Warnings

                                                                                                  The developer should exercise caution when selecting appropriate debugging tools. If an emulator set for 3.3V power and data is connected to the MCIMX53SMD board, the i.MX53 processor will be damaged.

                                                                                                  Notes

                                                                                                  To avoid damage to the board, it is recommended not to use unofficial power.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  NXP

                                                                                                  Kit Application Type

                                                                                                  Reference Design

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  i.MX53

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  i.MX5

                                                                                                  Application Sub Type

                                                                                                  -

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-A8

                                                                                                  Kit Contents

                                                                                                  Tablet device, cable, docs

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate