Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoRN-XV-RD2
Newark Part No.47W7779
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core Number-
Kit Application TypeWireless Connectivity
Application Sub TypeWiFi
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsDual Relay Evaluation Board, USB Cable
Product Range-
Product Overview
RN-XV-RD2 is a dual relay I/O reference design that demonstrates the RN171XV series of WiFi modules. This convenient reference design includes a USB cable that connects directly from the board to a PC for programming the module over the UART. The board has 2 relays capable of switching up to 240V and multiple pushbuttons for reset, ad hoc/WPS mode and AP mode. Also includes status LEDs and jumpers for quickly and easily evaluating the RN171XV series of modules.
- Reference design for evaluating the RN171XV 802.11 b/g WiFi module
- Contains two 10A relays capable of switching up to 240V
- Built in temperature sensor
- External temperature probe connector
- 3 status LEDs that mimic the LEDs on the RN171XV module
- 4 pushbutton switches and jumpers to simplify development
- 10 GPIO pins accessible via the 3.3V headers
- Supports several RN171XV antenna options: Wire, SMA connector, U. FL connector
Applications
Communications & Networking, Wireless
Contents
RN-XV-RD2 reference design board, USB cable.
Technical Specifications
Silicon Manufacturer
Microchip
Kit Application Type
Wireless Connectivity
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
WiFi
Core Sub-Architecture
-
Kit Contents
Dual Relay Evaluation Board, USB Cable
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate