New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  AC243004

                                                                                                  Demonstration Board, Parasitic Power, 11AA160

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP AC243004
                                                                                                  MICROCHIP AC243004
                                                                                                  MICROCHIP AC243004
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC243004
                                                                                                  Newark Part No.52R9658
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoAC243004
                                                                                                  Newark Part No.52R9658
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core Number11AA160
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeParasitic Power
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit Contents2x Boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The AC243004 is a UNI/O bus parasitic power demo board designed to illustrate how a standard half wave rectifier and capacitor circuit can be used to parasitically extract power for a UNI/O device from the SCIO signal. AN1213 powering a UNI/O bus device through SCIO. This reduces the number of connections necessary for adding a UNI/O device to your application down to two SCIO and Vss. The board is designed to interface with MPLAB serial memory starter Kit, but the included test points allow you to interface the board with any application through the use of test leads.

                                                                                                  • 11AA160, 16 Kbit UNI/O serial EEPROM, featuring 1.8V to 5.5V operation
                                                                                                  • Schottky diode and 4.7µF capacitor for extracting power parasitically
                                                                                                  • Test points for application or oscilloscope connections
                                                                                                  • Headers for interfacing with standard .300"-wide DIP sockets

                                                                                                  Applications

                                                                                                  Power Management

                                                                                                  Contents

                                                                                                  2 UNI/O Bus Parasitic Power Demo Boards, User Guide Insert

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  11AA160

                                                                                                  Application Sub Type

                                                                                                  Parasitic Power

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  2x Boards

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.