New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  ATAVRMC301

                                                                                                  Evaluation Board, DC Brushless Motor, ATtiny861

                                                                                                  MICROCHIP
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MICROCHIP ATAVRMC301
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATAVRMC301
                                                                                                  Newark Part No.68T2069
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 15 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoATAVRMC301
                                                                                                  Newark Part No.68T2069
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAtmel
                                                                                                  Silicon Core NumberATtiny861
                                                                                                  Kit Application TypePower Management - Motor Control
                                                                                                  Application Sub TypeDC Brushless Motor
                                                                                                  Core ArchitectureAVR
                                                                                                  Core Sub-ArchitectureAVR32
                                                                                                  Silicon Family NameAVR XMEGA
                                                                                                  Kit ContentsEval Board ATtiny861
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  The ATAVRMC301 is the device board for ATtiny861 AVR microcontroller which can be connected to the general purpose power stage board MC300 for driving brushless DC, brushed DC and stepper motors. This board is also designed to be connected on any other driver board which could share the same interface. Power and all signals needed for a power stage board are available on the right side of the board. Jumpers allow demonstrating sensor or sensorless modes of motor control. Finally, interface like USB or DB101 display module is also available. The MC301 motor control processor board is a ATtiny861 AVR microcontroller solution connected to a power stage board intended for driving DC motors (Brushless or brushed). All signals coming from the power stage board are connected to the microcontroller either directly or through jumpers for sensorless or sensor configuration. external comparators present on the board allow for sensorless control mode with this particular ATtiny861.

                                                                                                  • Motor control device board for ATtiny861
                                                                                                  • Modular system with 2.54mm pin header connector for power board MC300
                                                                                                  • Sensor & sensorless modes capabilities
                                                                                                  • Hall sensor header, potentiometer for motor control
                                                                                                  • Headers for DB101 display module
                                                                                                  • USB interface for PC connection and usage of motor control center software
                                                                                                  • ISP & debug interface for both ATtiny861 & USB device
                                                                                                  • Supplied with power board like MC300 from 3.3V up to 5V

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Atmel

                                                                                                  Kit Application Type

                                                                                                  Power Management - Motor Control

                                                                                                  Core Architecture

                                                                                                  AVR

                                                                                                  Silicon Family Name

                                                                                                  AVR XMEGA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  ATtiny861

                                                                                                  Application Sub Type

                                                                                                  DC Brushless Motor

                                                                                                  Core Sub-Architecture

                                                                                                  AVR32

                                                                                                  Kit Contents

                                                                                                  Eval Board ATtiny861

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate