Need more?
| Quantity | Price |
|---|---|
| 1+ | $118.470 |
Product Information
Product Overview
CY8CPROTO-062S2-43439 is a PSoC™ 62S2 Wi-Fi Bluetooth® prototyping kit. This is a low-cost hardware platform that enables design and development of applications based on PSoC™ 62S2 MCU. Featuring the PSoC™ 62S2 MCU ultra-low power, high performance MCU based on the dual core CPU architecture of Arm® Cortex®-M4 and Arm® Cortex®-M0+, up to 2MB of on-chip flash. Wireless module (Murata 1YN) based on Infineon’s AIROC™ CYW43439 single-chip combo device (2.4GHz Wi-Fi 4 (802.11n) and Bluetooth® 5.2) for evaluating cloud connected applications with PSoC™ 6 as the Wi-Fi host MCU. Integrated on-board programmer / debugger, memory expansion through 512Mb quad-SPI NOR flash, microSD card interface, PDM microphone, thermistor, push buttons, LEDs. Typical applications include smart home, home appliances, wearables, industrial automation, battery powered IoT products with cloud connectivity and edge compute applications for low sensor processing, machine learning.
- CAPSENSE™ featuring linear slider, buttons for prototyping elegant, robust CT-based user interfaces
- ModusToolbox™ support software
Contents
PSoC™ 62S2 Wi-Fi Bluetooth® prototyping board, USB Type-A to Micro-B cable, Quick start guide (printed on the kit package).
Technical Specifications
Infineon
Prototyping
ARM
PSoC 62
-
CY8C624ABZI-S2D44
Bluetooth/WiFi with IoT
Cortex-M0+, Cortex-M4
Wi-Fi/Bluetooth Prototyping Board CY8C624ABZI-S2D44, USB Type-A to Micro-B Cable, Quick Start Guide
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate