New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  DM300022

                                                                                                  Development Board, 3 Phase Motor, Low Voltage Power Module, dsPICDEM MC1L

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP DM300022
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM300022
                                                                                                  Newark Part No.68H9273
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoDM300022
                                                                                                  Newark Part No.68H9273
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberdsPICDEM MC1L
                                                                                                  Kit Application TypePower Management - Motor Control
                                                                                                  Application Sub Type3 Phase Motor
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family NamePiccolo
                                                                                                  Kit ContentsdsPICDEM MC1L 3-Phase Low-Voltage Power Module
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The DM300022 is a dsPICDEM MC1L three phase low voltage motor control demo Kit. The low voltage power module is optimised for three phase motor applications that require a DC bus voltage less than 50volts and can deliver up to 400W power output. The three phase low voltage power module is intended to power BDLC and PMAC motors. The dsPICDEM MC1L three Phase low voltage power module is intended to aid the user in the rapid evaluation and development of a wide variety of low voltage DC motor control applications using the dsPIC microcontroller. The design of the system includes several Microchip analog components, as well as a PIC microcontroller used to provide isolated voltage feedback.

                                                                                                  • The three phase low voltage power module is intended to power BDLC and PMAC motors
                                                                                                  • Continuous rated input current is 15A

                                                                                                  Applications

                                                                                                  Motor Drive & Control, Power Management, Industrial, Automotive

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  Kit Application Type

                                                                                                  Power Management - Motor Control

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  Piccolo

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  dsPICDEM MC1L

                                                                                                  Application Sub Type

                                                                                                  3 Phase Motor

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  dsPICDEM MC1L 3-Phase Low-Voltage Power Module

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for DM300022

                                                                                                  6 Products Found

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.