New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  REF45W1ZVS184LMTOBO2

                                                                                                  REFERENCE DESIGN BOARD, ZVS FLYBACK CTRL

                                                                                                  INFINEON
                                                                                                  INFINEON REF45W1ZVS184LMTOBO2
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoREF45W1ZVS184LMTOBO2
                                                                                                  Newark Part No.41AM3393
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$209.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $209.46
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoREF45W1ZVS184LMTOBO2
                                                                                                  Newark Part No.41AM3393
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerInfineon
                                                                                                  Silicon Core NumberICE184LM
                                                                                                  Kit Application TypePower Management
                                                                                                  Application Sub TypeZVS Flyback Controller
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsAuxiliary Power Supply Reference Design Board ICE184LM
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  REF45W1ZVS184LMTOBO2 is a 45W power supply reference design based on CoolSET™ SiP ICE184LM configured in a flyback topology. It is suitable for home appliances, power conversion applications.

                                                                                                  • Universal input range from 90 to 264V AC
                                                                                                  • Output 1: 12V/3.75A
                                                                                                  • Greater than 92% full-load efficiency at 230V AC
                                                                                                  • Lesser than 20mW standby power at 230V AC
                                                                                                  • Fully integrated Flyback solution
                                                                                                  • High efficiency design with SR
                                                                                                  • Low standby loss
                                                                                                  • High reliability and robust operation

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Kit Application Type

                                                                                                  Power Management

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  ICE184LM

                                                                                                  Application Sub Type

                                                                                                  ZVS Flyback Controller

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Auxiliary Power Supply Reference Design Board ICE184LM

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.