Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.220 |
Price for:Each
Minimum: 1
Multiple: 1
$136.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-752
Newark Part No.91AH8855
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3673C-H601
Kit Application TypePower Management
Application Sub TypeEmbedded Power Supply (Industrial Control)
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board INN3673C-H601
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
15W wide-range input (85VAC to 277VAC), dual output (5V / 1.2A and 12V / 0.75A) converter using InnoSwitch3-EP (INN3673C-H601). It has <gt/>83% standby mode efficiency to deliver up to 49mA from 5V with 0.3W input power at 230VAC, Ecodesign Directive (ErP) compliant. This highly integrated non-isolated flyback converter solution offers <lt/> 50mW no-load consumption across input range.
- Using highly integrated solution with 725V rated power MOSFET
- <gt/>83% average efficiency at 115VAC and 230VAC
- <gt/>6dB conducted EMI margin
- Overtemperature protection with hysteretic recovery
- Auto-restart output short-circuit and open-loop protection
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
INN3673C-H601
Application Sub Type
Embedded Power Supply (Industrial Control)
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3673C-H601
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate