Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.220 |
Price for:Each
Minimum: 1
Multiple: 1
$136.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-747
Newark Part No.91AH8854
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberINN3679C-H606
Kit Application TypePower Management
Application Sub TypeIndustrial Power Supply Unit
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board INN3679C-H606
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
65W charger for industrial power supply applications is designed for 90VAC to 265VAC input, 20V/3.25A output using InnoSwitch3-EP (INN3679C-H606) featuring PowiGaN™ technology. The design showcases the high power density, very low component count and efficiency possible due to the high level of integration of the InnoSwitch3-EP controller with exceptional PowiGaN efficiency. This design shows the high power density and efficiency that is possible due to the high level of integration of the InnoSwitch3-EP controller providing exceptional performance.
- 90VAC to 265VAC input, 20V / 3.25A output
- InnoSwitch3-EP is industry first AC/DC IC with isolated, safety rated integrated feedback
- All the benefits of secondary-side control with simplicity of primary-side regulation
- Meets DOE6 and CoC Tier 2 V5 2016
- <lt/> 40mW no-load input power
- Primary sensed overvoltage protection
- Very low component count (43 components)
- <gt/>6db margin on conducted EMI
- Very high average efficiency (92.5% at 115VAC and 230VAC)
- Very high full-load efficiency (92% at 115VAC and 93.5% at 230VAC)
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
INN3679C-H606
Application Sub Type
Industrial Power Supply Unit
Core Sub-Architecture
-
Kit Contents
Reference Design Board INN3679C-H606
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate