Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-737
Newark Part No.91AH8853
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.000 |
Price for:Each
Minimum: 1
Multiple: 1
$139.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-737
Newark Part No.91AH8853
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3294G/P
Kit Application TypePower Management
Application Sub TypeSmall Appliance / Metering Application
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board LNK3294G/P
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
1.44W non-isolated buck converter for 12V, 120mA power supply using 900V LinkSwitch-TN2 LNK3294G/P. In metering applications this is used to supply the control circuits and micro controller. The highly integrated solution offers lowest possible component count and integrates a 900V MOSFET and control circuitry into a single low cost IC. Regulation is achieved using a low cost resistor divider feedback network. The switching frequency jitter feature of the LinkSwitch-TN2 family and the 66 kHz switching frequency of operation helps reduce EMI.
- 85VAC to 440VAC input, 12V/120mA output
- Suitable for small appliance / metering application
- 900V maximum drain voltage
- Highly integrated solution
- Lowest possible component count
- No optocoupler required for regulation
- Thermal overload protection with automatic recovery
- <lt/>30mW no-load consumption, <gt/>73% efficiency at full load
- <lt/>±5% load regulation
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LNK3294G/P
Application Sub Type
Small Appliance / Metering Application
Core Sub-Architecture
-
Kit Contents
Reference Design Board LNK3294G/P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate