Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $136.220 |
Price for:Each
Minimum: 1
Multiple: 1
$136.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOWER INTEGRATIONS
Manufacturer Part NoRDK-736
Newark Part No.91AH8852
Technical Datasheet
Silicon ManufacturerPower Integrations
Silicon Core NumberLNK3696P
Kit Application TypePower Management
Application Sub TypeEmbedded Power Supply
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board LNK3696P
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
7W, wide range input, dual output, non-isolated flyback converter using LinkSwitch XT2-900 LNK3696P. This converter is designed to provide dual output of 5V at 200mA and 12V at 500mA from a wide input voltage range of 85VAC to 440VAC. The highly integrated solution has a robust 900V rated power MOSFET and greater than 80% efficiency at full load condition.
- Output voltage regulation ( 12V ±10%, 5V ±5%)
- Programmable current limit selection feature of LinkSwitch-XT2-900
- Extremely fast transient response independent of load timing
- Less than 120mW no-load input power at 230VAC
- Greater than 6dB conducted EMI margin
- No optocoupler or zener diode required for regulation
- Can withstand up to 450VAC line input
Technical Specifications
Silicon Manufacturer
Power Integrations
Kit Application Type
Power Management
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
LNK3696P
Application Sub Type
Embedded Power Supply
Core Sub-Architecture
-
Kit Contents
Reference Design Board LNK3696P
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate