Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,664.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3,664.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1024A-RDB
Newark Part No.84X8217
Technical Datasheet
Silicon ManufacturerNXP
Silicon Core NumberLS1024A
Kit Application TypeCommunication & Networking
Application Sub TypeCommunication Processor
Core ArchitectureARM
Core Sub-ArchitectureCortex-A9
Silicon Family NameQorIQ
Kit ContentsReference Design Board LS1024A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LS1024A-RDB is a Layerscape LS1024A reference design board. It is a compact form-factor platform that enables evaluation and development for a wide variety of applications ranging from high-end VoIP and video-enabled home gateways, small-to-mid-sized business (SMB) and high-performance security appliances, and Ethernet powered 802.11n enterprise access points. The LS1024ARDB also features an expansion connector suitable for adding additional components such as an LCD panel. The LS1024ARDB comes in a compact 160 mm x 220 mm form factor which allows mounting in an enclosure.
- LS1024A dual ARM® Cortex®-A9 cores, with FPU and NEON SIMD, offering speeds of 650–1200MHz
- Default 256MB DDR3, 64MB NOR flash, 2GB NAND flash, 64MB SPI Nor FLASH, 64KB I2C EEPROM
- Ethernet: 4x GbE LAN connectors, 2x GbE WAN connector, 1x SFP+ connector
- 4 port SMSC USB 3.0 HUB, 2x USB type 3A, 2 mini PCI express, 1 port USB 2.0, 1 UAB type 2A connector
- Expansion 128 pin high density connector
- LCD connector: expansion bus, SPI bus
- SerDes: 1x PCI Express, 2x Mini PCI Express connectors, 2x SATA connectors
- DECT: one adaptor socket on board
- Voice: 2 FXS ports (ZL88601 dual wide band SLIC)
- PMIC for voltage control
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Communication & Networking
Core Architecture
ARM
Silicon Family Name
QorIQ
Product Range
-
Silicon Core Number
LS1024A
Application Sub Type
Communication Processor
Core Sub-Architecture
Cortex-A9
Kit Contents
Reference Design Board LS1024A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A002A1A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate