Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2,958.540 |
Price for:Each
Minimum: 1
Multiple: 1
$2,958.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoLS1043ARDB-PD
Newark Part No.68AC5252
Silicon ManufacturerNXP
Silicon Core NumberLS1043A
Kit Application TypeCommunication & Networking
Application Sub TypeCommunication Processor
Core ArchitectureARM
Core Sub-ArchitectureCortex-A53
Silicon Family NameQorIQ
Kit ContentsReference Design Board LS1043A
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LS1043ARDB-PD is a Layerscape LS1043A reference design board. The LS1043A reference design board (RDB) is a high-performance computing, evaluation, and development platform for the QorIQ LS1043A processor. It can also be used as a software development and debugging platform for the LS1043A processor. It functions as a desktop computer and operates as a development and evaluation system.
- LS1043A quad-core processor based on Arm® Cortex®-A53 at 1.5GHz
- Supports single-ended clock input for generating various device frequencies
- Supports 2 GB DDR4 SDRAM discrete devices, 32bit DDR4 bus, supports data rates of up to 1600MT/s
- 16bit, 128MB NOR flash
- 512MB SLC NAND flash with ECC support
- SDHC port connects directly to a full SD/MMC slot
- 16MB high-speed flash memory (up to 108MHz in the single-transfer rate mode)
- JTAG/COP for debugging
- Thermal monitor
- 1x PCIe, 1x mini-PCIe connector, 2x super-speed USB 3.0 type A, 1x USB 2.0 on mini-PCIe connector
Technical Specifications
Silicon Manufacturer
NXP
Kit Application Type
Communication & Networking
Core Architecture
ARM
Silicon Family Name
QorIQ
Product Range
-
Silicon Core Number
LS1043A
Application Sub Type
Communication Processor
Core Sub-Architecture
Cortex-A53
Kit Contents
Reference Design Board LS1043A
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate