Need more?
| Quantity | Price |
|---|---|
| 1+ | $25.970 |
Product Information
Product Overview
The MAXREFDES117# is a heart rate and pulse oximetry monitor. The MAXREFDES117# reference design is a low power, optical heart-rate module complete with integrated red and IR LEDs and a power supply. This tiny board perfect for wearable projects may be placed on a finger or earlobe to accurately detect heart rate. This versatile module works with both Arduino and mbed platforms for quick testing, development and system integration. A basic, open-source heart-rate and SpO2 algorithm is included in the example firmware. The board features 8 sewing tap pads for attachment and quick electrical connection to a development platform.
- Optical heart rate monitor and pulse oximetry solution
- 12.7mm x 12.7mm (0.5in x 0.5in) board size
- MAX30102 with integrated red and IR LEDs for heart-rate and SpO2 detection
- Example C source code for Arduino and mbed platforms
- Input voltage range from 2V to 5.5V
- Input current is 1.5mA (3.3V input)
Applications
Medical
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Sensor
-
-
-
MAX30102, MAX14595, MAX1921
Pulse Oximeter & Heart Rate Monitor
-
Ref Design Board
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate