New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  KT35S430-S1

                                                                                                  Booster Pack, Capacitive Touch, MSP430 Value Line

                                                                                                  KENTEC DISPLAY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KENTEC DISPLAY KT35S430-S1
                                                                                                  ManufacturerKENTEC DISPLAY
                                                                                                  Manufacturer Part NoKT35S430-S1
                                                                                                  Newark Part No.82T4650
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)

                                                                                                  Product Information

                                                                                                  KENTEC DISPLAY
                                                                                                  ManufacturerKENTEC DISPLAY
                                                                                                  Manufacturer Part NoKT35S430-S1
                                                                                                  Newark Part No.82T4650
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerTexas Instruments
                                                                                                  Silicon Core NumberMSP430 Value Line
                                                                                                  Kit Application TypeSensor
                                                                                                  Application Sub TypeCapacitive Touch
                                                                                                  Core ArchitectureMSP430
                                                                                                  Core Sub-ArchitectureMSP430
                                                                                                  Silicon Family NameMSP430G2xx
                                                                                                  Kit ContentsConverter Board and ITO Glass Capacitive Touch Sensor
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The KT35S430-S1 ITO capacitive touch boosterpack is an extension module for the MSP-EXP430G2 MSP430 launch pad value line development kit. The ITO capacitive sense boosterpack features the new MSP430G2xxx devices with transparent ITO glass sensor. The boosterpack includes a converter board and an ITO glass capacitive touch sensor. The user experience application demonstrates capacitive sense as standalone feature by showing the user interaction directly with the onboard LEDs.

                                                                                                  • Single layer of ITO glass sensor with high transmittance
                                                                                                  • 3.5inch diagonal
                                                                                                  • Simply applied on any type of LCD displays
                                                                                                  • Five function keys
                                                                                                  • Instant feedback to user interaction by two LEDs
                                                                                                  • Low product cost
                                                                                                  • Low customization cost (customization on numbers of keys, key position and FPC)

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Contents

                                                                                                  One ITO Glass Capacitive Touch sensor with five function keys and FPC pin out, One converter board for connected the ITO glass sensor to the MSP-EXP430G2 MCU board.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Texas Instruments

                                                                                                  Kit Application Type

                                                                                                  Sensor

                                                                                                  Core Architecture

                                                                                                  MSP430

                                                                                                  Silicon Family Name

                                                                                                  MSP430G2xx

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  MSP430 Value Line

                                                                                                  Application Sub Type

                                                                                                  Capacitive Touch

                                                                                                  Core Sub-Architecture

                                                                                                  MSP430

                                                                                                  Kit Contents

                                                                                                  Converter Board and ITO Glass Capacitive Touch Sensor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate