Need more?
| Quantity | Price |
|---|---|
| 1+ | $411.340 |
Product Information
Product Overview
RTK7RL23LMP00000BJ is a RL78/G23 lighting communication master evaluation board. This is a lighting communication master board for controlling evaluation boards for various lighting communication standards. It supports DALI, DMX512, and infrared communication protocols. It is applicable to DALI multi-master operation and various DALI test standards. This board is equipped with a Pmod™ interface connector, enabling connection of various sensors, etc. It is also equipped with a capacitive touch key sensor, so operation by touch key sensor is possible.
- R7F100GGG2DFB MCU in 48-pin LFQFP package, 128KB ROM, 16KB RAM data flash 8KB internal memory
- Equipped with capacitive touch key sensor
- Programs can be written and debugged via COM port communication by connecting it to PC w/ USB cable
- Consumption current maximum is 760mA (when powered by AC adapter)
- 12pin Pmod™ Type6A connector and miniUSB Type-B USB connector
- DMX512 (RDM-DMX) compliant interface connector and DALI compliant interface DALI connector
- 3.3V MCU power supply (VDD) and 4.7V DMX512, infrared LED power supply voltage
- Power supply (input): VBUS(5V) USB connector, 5V/2A DC jack
- DALI connector (DALI bus power supply): 10V/55mA(typ.)~20.5V/29mA(typ.)
- 120mm×120mm board size
Technical Specifications
Renesas
Embedded
RL78
RL78
RL78 Family, RL78/G2x Series, RL78/G23 Group Microcontrollers
R7F100GGG2DFB
Lighting Communication Module
-
Evaluation Board R7F100GGG2DFB
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate