New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Print Page

                                                                                                  P-NUCLEO-IHM03

                                                                                                  EVAL KIT, 3 PHASE BLDC AND PMSM MOTOR

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS P-NUCLEO-IHM03
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoP-NUCLEO-IHM03
                                                                                                  Newark Part No.10AH0301
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  4 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$136.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $136.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoP-NUCLEO-IHM03
                                                                                                  Newark Part No.10AH0301
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberSTM32G431RB, STSPIN830
                                                                                                  Kit Application TypePower Management - Motor Control
                                                                                                  Application Sub Type3 Phase BLDC & PMSM Motor
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M4
                                                                                                  Silicon Family NameSTM32
                                                                                                  Kit ContentsEval Brd X-NUCLEO-IHM16M1/NUCLEO-G431RB Boards, Brushless Gimbal Motor GBM2804H-100T, DC Pwr Supply
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  P-NUCLEO-IHM03 is a STM32 motor-control pack using FOC algorithm for 3-phase, low-voltage and low‑current motor evaluation. This motor-control kit is based on the X-NUCLEO-IHM16M1 and NUCLEO-G431RB boards. Used with STM32 Nucleo board through ST morpho connector, the power board provides a motor-control solution for 3-phase, low-voltage, PMSM motors. The STSPIN830 device on power board is a compact and versatile FOC-ready driver for 3-phase motor. It supports both single-shunt and 3-shunt architectures and embeds PWM current controller with user-settable values of reference voltage and off time. With a dedicated mode I/P pin, device offers freedom to decide whether to drive it through 6 inputs or more common 3 PWM directly driven I/P. In addition, it integrates both control logic and fully protected low-RDS(on), triple-half-bridge power stage. The NUCLEO-G431RB control board provides an affordable and flexible way for users to try out new concepts and build prototypes with STM32G4 MCU.

                                                                                                  • X-NUCLEO-IHM16M1: 3-phase driver board for BLDC/PMSM motors based on STSPIN830
                                                                                                  • Nominal operating voltage range from 7V to 45V DC, output current up to 1.5A rms
                                                                                                  • Overcurrent, short-circuit, and interlocking protections
                                                                                                  • Thermal shutdown and under-voltage lockout and BEMF sensing circuitry
                                                                                                  • Support of 3-shunt or 1-shunt motor current sensing
                                                                                                  • Hall-effect-based sensors or encoder input connector
                                                                                                  • NUCLEO-G431RB: STM32G431RB 32-bit MCU based on the Arm® Cortex®-M4 core at 170MHz
                                                                                                  • Extension resources: ARDUINO® Uno V3 expansion connector and ST morpho extension pin headers

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Power Management - Motor Control

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Silicon Family Name

                                                                                                  STM32

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Core Number

                                                                                                  STM32G431RB, STSPIN830

                                                                                                  Application Sub Type

                                                                                                  3 Phase BLDC & PMSM Motor

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M4

                                                                                                  Kit Contents

                                                                                                  Eval Brd X-NUCLEO-IHM16M1/NUCLEO-G431RB Boards, Brushless Gimbal Motor GBM2804H-100T, DC Pwr Supply

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.