Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKENTEC DISPLAY
Manufacturer Part NoEB-STM32DISCOVERY-LCD
Newark Part No.82T4646
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Product Information
ManufacturerKENTEC DISPLAY
Manufacturer Part NoEB-STM32DISCOVERY-LCD
Newark Part No.82T4646
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberSTM32
Kit Application TypeInterface
Application Sub TypeLCD Display
Core ArchitectureARM
Core Sub-ArchitectureCortex-M3
Silicon Family NameSTM32F1xx
Kit ContentsExpansion Board
Product Range-
SVHCTo Be Advised
Product Overview
The EB-STM32DISCOVERY-LCD is an extension board for the STM32VLDISCOVERY development board. The expansion board has build in LED backlight driver circuit and 60pin FPC connector for the Kentec LCDs (3.5inch: K350QVG-V2-F, 4.3inch: K430WQC-V3-FF, 5inch: K50DWN2-V1-FF, 7inch: K70DWN2-V1-FF, 9inch: K90DWN2-V1-FF).
Applications
Embedded Design & Development
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Interface
Core Architecture
ARM
Silicon Family Name
STM32F1xx
Product Range
-
Silicon Core Number
STM32
Application Sub Type
LCD Display
Core Sub-Architecture
Cortex-M3
Kit Contents
Expansion Board
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate