New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  107990053

                                                                                                  Respeaker Board, Microphone Aggregation & Array Microphones

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 107990053
                                                                                                  SEEED STUDIO 107990053
                                                                                                  SEEED STUDIO 107990053
                                                                                                  SEEED STUDIO 107990053
                                                                                                  SEEED STUDIO 107990053
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No107990053
                                                                                                  Newark Part No.29AK9860
                                                                                                  Product RangeSEEED ReSpeaker
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 12 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$102.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $102.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No107990053
                                                                                                  Newark Part No.29AK9860
                                                                                                  Product RangeSEEED ReSpeaker
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon Manufacturer-
                                                                                                  Silicon Core Number-
                                                                                                  Kit Application TypeMicrophone Aggregation & Array Microphones
                                                                                                  Application Sub TypeMicrophone
                                                                                                  Kit ContentsReSpeaker Board
                                                                                                  Product RangeSEEED ReSpeaker
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  ReSpeaker Mic array v2.0 is a hardware-based solution for creating or adding voice-interface to your projects. The board is a far-field microphone array device capable of detecting voices up to 5m away even with the presence of background noise. The on-board hardware-enabled algorithms are powered by the XMOS XVF-3000.

                                                                                                  • 4 high performance digital microphones
                                                                                                  • Supports far-field voice capture
                                                                                                  • Speech algorithms on-chip
                                                                                                  • 12 programmable RGB LED indicators
                                                                                                  • MEMS MSM261D4030H1CPM microphone
                                                                                                  • 5V DC power supply from micro USB or expansion header
                                                                                                  • 70mm (diameter)
                                                                                                  • 3.5mm audio jack output socket

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  -

                                                                                                  Kit Application Type

                                                                                                  Microphone Aggregation & Array Microphones

                                                                                                  Kit Contents

                                                                                                  ReSpeaker Board

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Silicon Core Number

                                                                                                  -

                                                                                                  Application Sub Type

                                                                                                  Microphone

                                                                                                  Product Range

                                                                                                  SEEED ReSpeaker

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate