Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1466Z
Newark Part No.47AK3678
Technical Datasheet
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $302.380 |
Price for:Each
Minimum: 1
Multiple: 1
$302.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEVAL-ADAU1466Z
Newark Part No.47AK3678
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberADAU1466WBCPZ
Kit Application TypeAudio
Application Sub TypeDigital Audio Processor
Kit ContentsEvaluation Board ADAU1466WBCPZ, USB Interface ADUSB2EBZ, USB Cable with Mini-B Plug, Power Adapter
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EVAL-ADAU1466Z is an evaluation board evaluating the ADAU1466 SigmaDSP® audio processor. This device is suitable for evaluation of and software development for the ADAU1466 and ADAU1462 SigmaDSP processors.
- 4 analog inputs
- 8 analog outputs
- Stereo S/PDIF input and output
- self-boot EEPROM memory
Contents
EVAL-ADAU1466Z evaluation board, EVAL-ADUSB2EBZ (USBi) communications adapter, USB cable with Mini-B plug, 6V AC to DC power supply.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Evaluation Board ADAU1466WBCPZ, USB Interface ADUSB2EBZ, USB Cable with Mini-B Plug, Power Adapter
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
ADAU1466WBCPZ
Application Sub Type
Digital Audio Processor
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate