Need more?
Quantity | Price |
---|---|
1+ | $248.720 |
Product Information
Product Overview
EVAL-ADV7280AMEBZ is an evaluation board for the ADV7280A-M 10bit, 4x oversampled SDTV video decoder with deinterlacer. Eight video input ports capable of accepting any of the following formats: single-ended CVBS, S-video (Y/C) and component (YPbPr). It automatically detect and convert standard composite analog baseband video signals compatible with worldwide National Television System Committee (NTSC), phase alternating line (PAL) and sequential color with memory (SECAM)standards. This video recorder accept composite video signals (CVBS) as well as S-Video (Y/C) and YPbPr video signals, supporting a wide range of consumer and automotive video sources.
- MIPI CSI-2 Tx output
Contents
EVAL-ADV7280AMEBZ evaluation board, 7.5V power supply block, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Audio, Video
Evaluation Board ADV7280ABCPZ-M, USB Cable, 7.5V Power Supply
No SVHC (21-Jan-2025)
ADV7280ABCPZ-M
SDTV Video Decoder
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate