| Quantity | Price |
|---|---|
| 1+ | $203.390 |
Product Information
Product Overview
The VM800P50A-BK is a Development Module with 5-inch TFT LCD display, used to develop and demonstrate the functionality of the FT800 Embedded Video Engine, EVE. It is designed to create quality HMI solutions with display, audio and touch functionality. The Arduino-compatible module features an FT800 chip for three in one operation (display, audio and touch) and its FT232R USB UART interface IC for MCU programming and communications, controlled from an inbuilt ATMEGA328P microcontroller operating at 5V/16MHz. Programming and configuration is easily achieved via the Arduino IDE, using a pre-programmed Arduino-compatible boot loader. It offers a high-quality system with an elegantly designed, precision fit bezel that provides a resistive touch panel sensor and component board in a rugged, plastic enclosure. It supports many I/O daughter cards or shields for expanding external interfacing and control.
- Precision fitted bezel in black
- Backlight LED driver
- Audio power amplifier and micro speaker
- FT232R USB serial port for firmware upgrade
- Battery backed real time clock
- 320x240 resolution TFT LCD with resistive touch panel
- 2x Micro-Match miniature connectors for daughter card expansion
- 5V power supply from micro-USB or battery connector
Applications
Industrial, Commercial, Embedded Design & Development
Technical Specifications
FTDI
Audio, Video
Dev Board FT800
No SVHC (25-Jun-2025)
FT800, ATMEGA328
Video Signal Processor
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate