Need more?
| Quantity | Price |
|---|---|
| 1+ | $134.830 |
Product Information
Product Overview
KITIM72D128VV01FLEXTOBO1 is a five XENSIV™ MEMS microphones mounted on flex board and one adapter board. The flex evaluation kits allow simple and easy evaluation of XENSIV™ MEMS microphones. One microphone of the respective type is mounted on each flex board. A flex board can be easily connected to an audio testing setup with the included adapter board via a 6-position ZIF connector. The digital flex board is equipped with a digital PDM output microphone and a 0.1µF supply bypass capacitor. It can be connected to a 6-position ZIF connector with a 0.5mm pin spacing, such as the Molex 0527450697, or wires can be soldered directly on the flex board. The analog flex board is equipped only with the differential MEMS microphone. The adapter board has a 6-position ZIF and a 2.54 mm board-to-board connector. The adapter board provides the ability to configure the select pin of digital microphone to VDD or ground.
- Quick and easy connection to evaluation system
- Small size of 0.984" x 0.177"
- Pre-soldered MEMS microphone
- Configurable select pin configuration for digital microphones
Contents
Five flex boards and one adapter board.
Technical Specifications
Infineon
Audio
5 x Flex Boards IM72D128VV01, Adapter Board
No SVHC (25-Jun-2025)
IM72D128VV01
MEMS Microphone
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate