New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  ISL79987-EVAL

                                                                                                  EVAL BOARD, VIDEO DECODER

                                                                                                  RENESAS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  RENESAS ISL79987-EVAL
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL79987-EVAL
                                                                                                  Newark Part No.84AC7016
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 25 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,454.210
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,454.21
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  RENESAS
                                                                                                  ManufacturerRENESAS
                                                                                                  Manufacturer Part NoISL79987-EVAL
                                                                                                  Newark Part No.84AC7016
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerRenesas
                                                                                                  Silicon Core NumberISL79987
                                                                                                  Kit Application TypeAudio, Video
                                                                                                  Application Sub TypeVideo Decoder
                                                                                                  Kit ContentsEval Board ISL79987, 5V Power Adapter, FPC Cable, TW-Dongle-USB
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  4-channel differential input decoder, MIPI output evaluation board. This board consists of 4-channel CVBS inputs (CN1 to CN4) and converts video inputs to 8bit digital video data at a 108MHz clock rate. With a MIPI-CSI2 output interface (CN5), the ISL79987-EVAL evaluation board can be targeted towards devices requiring SOC platform applications. It provides a system platform for developing new product designs such as demanding automotive around view applications.

                                                                                                  Contents

                                                                                                  ISL79987 main board, 5V power adapter, FPC cable, TW-dongle-USB.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Renesas

                                                                                                  Kit Application Type

                                                                                                  Audio, Video

                                                                                                  Kit Contents

                                                                                                  Eval Board ISL79987, 5V Power Adapter, FPC Cable, TW-Dongle-USB

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Silicon Core Number

                                                                                                  ISL79987

                                                                                                  Application Sub Type

                                                                                                  Video Decoder

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (12-Jan-2017)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.