New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  EVALAUDIOMA12070TOBO1

                                                                                                  EVALUATION BOARD, AUDIO POWER AMPLIFIER

                                                                                                  INFINEON
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  INFINEON EVALAUDIOMA12070TOBO1
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoEVALAUDIOMA12070TOBO1
                                                                                                  Newark Part No.02AH6863
                                                                                                  Product RangeMERUS Series
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$299.870
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $299.87
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  INFINEON
                                                                                                  ManufacturerINFINEON
                                                                                                  Manufacturer Part NoEVALAUDIOMA12070TOBO1
                                                                                                  Newark Part No.02AH6863
                                                                                                  Product RangeMERUS Series
                                                                                                  Silicon ManufacturerInfineon
                                                                                                  Silicon Core NumberMA12070
                                                                                                  Kit Application TypeAudio
                                                                                                  Application Sub TypeClass D Audio Power Amplifier
                                                                                                  Kit ContentsEval Board MA12070, GUI PC Software
                                                                                                  Product RangeMERUS Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  EVALAUDIOMA12070TOBO1 is an audio evaluation kit that contains all hardware and software elements that are needed to evaluate the highly power efficient MERUS™ analog input multilevel class D amplifier IC 2x80 W (MA12070). The IC is specifically targeted for high performance filter-less and heatsink-free audio applications. Typical applications include portable audio – battery operated speakers, smart speaker, on-the-go Bluetooth speakers, docking speakers, boom boxes, wearable speakers, Home audio (multi-room systems, home hubs, televisions, soundbars, home theater systems, TVs), Voice controlled audio, Pro audio (PoE audio systems and other demanding audio applications where it is essential to maximize dynamic range and audio performance while minimizing power dissipation and power loss).

                                                                                                  • Analog audio input format
                                                                                                  • Configurable, single-volt-supply amplifier BRD and PC programming interface BRD (w/ USB connection)
                                                                                                  • Coils to be used in series with standard resistive loads for more accurate efficiency measurements
                                                                                                  • Provides an easy-to-use test and validation setup for the MA12070 multilevel amplifier IC
                                                                                                  • Allows users to experience the unique sound quality of a multilevel class D amplifier
                                                                                                  • Facilitates accurate power efficiency and audio performance measurements
                                                                                                  • 8A output current max, 80W Pout max, 5V to 18V supply voltage
                                                                                                  • Configurable number of audio channels: 2xBTL or 4xSE or 1xBTL+2xSE
                                                                                                  • Output noise level is <lt/>100µVrms (AW), dynamic range is <gt/>100dB
                                                                                                  • 18V to 26V max recommended supply voltage (PVDD) and <lt/>16mA ideal power consumption at 18V PVDD

                                                                                                  Contents

                                                                                                  MA12070 evaluation board, GUI PC Software.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Infineon

                                                                                                  Kit Application Type

                                                                                                  Audio

                                                                                                  Kit Contents

                                                                                                  Eval Board MA12070, GUI PC Software

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Silicon Core Number

                                                                                                  MA12070

                                                                                                  Application Sub Type

                                                                                                  Class D Audio Power Amplifier

                                                                                                  Product Range

                                                                                                  MERUS Series

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.