New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  X-NUCLEO-CCA02M2

                                                                                                  EXPANSION BOARD, MEMS MICROPHONE

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS X-NUCLEO-CCA02M2
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoX-NUCLEO-CCA02M2
                                                                                                  Newark Part No.40AH5524
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  9 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  View cut-off times
                                                                                                  QuantityPrice
                                                                                                  1+$36.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $36.28
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoX-NUCLEO-CCA02M2
                                                                                                  Newark Part No.40AH5524
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSTMicroelectronics
                                                                                                  Silicon Core NumberMP34DT06J
                                                                                                  Kit Application TypeAudio
                                                                                                  Application Sub TypeMEMS Microphone
                                                                                                  Kit ContentsExpansion Board MP34DT06J, STEVALMIC001V1/STEVALMIC002V1/STEVALMIC003V1 Microphone Coupon Boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  X-NUCLEO-CCA02M2 is a digital MEMS microphone expansion board based on MP34DT06J for STM32 Nucleo. This expansion board has been designed around MP34DT06J digital MEMS microphone. It is compatible with the ST morpho connector layout and with digital microphone coupon boards such as STEVAL-MIC001V1, STEVAL-MIC002V1 and STEVALMIC003V1. The X-NUCLEO-CCA02M2 embeds two MP34DT06J microphones and allows synchronized acquisition and streaming of up to 4 microphones through I²S, SPI, DFSDM or SAI peripherals. It represents a quick and easy solution for the development of microphone-based applications as well as a starting point for audio algorithm implementation. Free comprehensive development firmware library and audio capture plus USB streaming sample application compatible with STM32Cube boards.

                                                                                                  • 2 on-board MP34DT06J digital MEMS microphones
                                                                                                  • 6 slots to plug in boards such as STEVAL-MIC001V1, STEVAL-MIC002V1 and STEVAL-MIC003V1
                                                                                                  • Synchronized acquisition and streaming of up to 4 microphones
                                                                                                  • Compatible with STM32 Nucleo boards
                                                                                                  • Equipped with ST morpho connector (upwards and downwards)
                                                                                                  • Equipped with Arduino UNO R3 connector (upwards) to allow multiple boards

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  STMicroelectronics

                                                                                                  Kit Application Type

                                                                                                  Audio

                                                                                                  Kit Contents

                                                                                                  Expansion Board MP34DT06J, STEVALMIC001V1/STEVALMIC002V1/STEVALMIC003V1 Microphone Coupon Boards

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  MP34DT06J

                                                                                                  Application Sub Type

                                                                                                  MEMS Microphone

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.