New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Audio / Video Development Kits
                                                                                                  Print Page

                                                                                                  107990193

                                                                                                  USB Mic Array Device, Respeaker, XVF-3000, Microphone, Audio

                                                                                                  SEEED STUDIO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SEEED STUDIO 107990193
                                                                                                  SEEED STUDIO 107990193
                                                                                                  SEEED STUDIO 107990193
                                                                                                  SEEED STUDIO 107990193
                                                                                                  SEEED STUDIO 107990193
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No107990193
                                                                                                  Newark Part No.29AK9861
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$118.820
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $118.82
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  SEEED STUDIO
                                                                                                  ManufacturerSEEED STUDIO
                                                                                                  Manufacturer Part No107990193
                                                                                                  Newark Part No.29AK9861
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerXMOS
                                                                                                  Silicon Core NumberXVF-3000
                                                                                                  Kit Application TypeAudio
                                                                                                  Application Sub TypeMicrophone
                                                                                                  Kit ContentsReSpeaker USB Mic Array Board XVF-3000, USB Type A to Micro USB Cable, Instruction Card
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  ReSpeaker USB Mic array is a plug and play far-field microphone array compatible with Windows 10/8/7, Mac, Linux and Android that support OTG.

                                                                                                  • Voice pick-up device, par-field voice pick-up up to 5m and supports 360° pick-up pattern
                                                                                                  • Acoustic algorithms implemented
                                                                                                  • Direction of arrival, automatic echo cancellation, automatic gain control, noise suppression
                                                                                                  • Built-in audio jack, which allows for plugging in headphones or speakers (speaker not included)

                                                                                                  Contents

                                                                                                  1 x ReSpeaker USB Mic array, 1 x USB type A to micro USB cable, 1 x instruction card.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  XMOS

                                                                                                  Kit Application Type

                                                                                                  Audio

                                                                                                  Kit Contents

                                                                                                  ReSpeaker USB Mic Array Board XVF-3000, USB Type A to Micro USB Cable, Instruction Card

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Silicon Core Number

                                                                                                  XVF-3000

                                                                                                  Application Sub Type

                                                                                                  Microphone

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.