New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Development Boards, Evaluation Tools
                      3. Clock & Timing Development Kits
                      Print Page

                      RC32504A-EVKGNA#0

                      Evaluation Board, RC32504A, Clock & Timing, Frequency Synthesizer

                      RENESAS RC32504A-EVKGNA#0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRENESAS
                      Manufacturer Part NoRC32504A-EVKGNA#0
                      Newark Part No.45AJ7215
                      Product RangeFemtoClock 2 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1,154.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,154.48
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRENESAS
                      Manufacturer Part NoRC32504A-EVKGNA#0
                      Newark Part No.45AJ7215
                      Product RangeFemtoClock 2 Series
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerRenesas
                      Silicon Core NumberRC32504A
                      Kit Application TypeClock & Timing
                      Application Sub TypeFrequency Synthesizer
                      Kit ContentsEvaluation Board RC32504A
                      Product RangeFemtoClock 2 Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      RC32504A-EVKGNA#0 is a FemtoClock 2 evaluation kit. The RC32504A / RC22504A evaluation board (EVB) is designed to help users evaluate the RC32504A and RC22504A Clock Generators, also known as FemtoClock 2. The RC32504A supports Jitter Attenuator and Synthesizer functionality, and the RC22504A supports only Synthesizer functionality. When the evaluation board (EVB) is connected via USB to the user’s computer running the Renesas’ RICBox™ Software, FemtoClock 2 can be configured and programmed to generate frequencies with best in-class performance. FemtoClock 2 has four output pairs that can be programmed to CMOS style, LVDS style, or HCSL style outputs.

                      • Develop configurations with Renesas RICBox software and upload to the EVB through USB
                      • Can be powered from the USB connection
                      • EVB is a combination evaluation with low noise power supply regulators and low noise fan-out buffer
                      • Clock o/p pairs are AC coupled and can be connected directly to test equipment through coax cables

                      Technical Specifications

                      Silicon Manufacturer

                      Renesas

                      Kit Application Type

                      Clock & Timing

                      Kit Contents

                      Evaluation Board RC32504A

                      SVHC

                      No SVHC (27-Jun-2024)

                      Silicon Core Number

                      RC32504A

                      Application Sub Type

                      Frequency Synthesizer

                      Product Range

                      FemtoClock 2 Series

                      Technical Docs (3)

                      Product Change Notice EN

                      User Manual EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate