New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Print Page

                                                                                                  AD9548/PCBZ

                                                                                                  Evaluation Board, AD9548BCPZ, Network Clock Generator/Synchronizer, 6 V Supply

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES AD9548/PCBZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9548/PCBZ
                                                                                                  Newark Part No.47AK3525
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$502.110
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $502.11
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9548/PCBZ
                                                                                                  Newark Part No.47AK3525
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD9548BCPZ
                                                                                                  Kit Application TypeClock & Timing
                                                                                                  Application Sub TypeNetwork Clock Generator/Synchronizer
                                                                                                  Kit ContentsEvaluation Board AD9548BCPZ
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  AD9548/PCBZ is an evaluation board to evaluate the AD9548 digital PLL clock synthesizer. The AD9548 accepts input reference frequencies as low as 1Hz. Suitable for GPS 1 pps applications (AD9548 only), networking and communications line cards and synchronous equipment timing source (SETS) devices, test and measurement equipment, wireless base stations, controllers, clock cleanup/jitter attenuation applications.

                                                                                                  • Simple power connection using 6 V wall adapter and onboard switching and LDO voltage regulators
                                                                                                  • Regulators easily bypassed for power measurements
                                                                                                  • 8 SC-coupled SMA connectors for output
                                                                                                  • On-board provisions for OCXO, crystal oscillator or crystal
                                                                                                  • USB connection to PC
                                                                                                  • On-board PLL loop filter
                                                                                                  • Easy access to digital I/O and diagnostic signals via I/O header
                                                                                                  • Status LEDs for diagnostic signals

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Clock & Timing

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD9548BCPZ

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD9548BCPZ

                                                                                                  Application Sub Type

                                                                                                  Network Clock Generator/Synchronizer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.