New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Print Page

                                                                                                  AD9915/PCBZ

                                                                                                  Evaluation Kit, AD9915BCPZ, Direct Digital Synthesizer, 2.5 GSPS

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES AD9915/PCBZ
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9915/PCBZ
                                                                                                  Newark Part No.50AK0030
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,262.960
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,262.96
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoAD9915/PCBZ
                                                                                                  Newark Part No.50AK0030
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD9915BCPZ
                                                                                                  Kit Application TypeClock & Timing
                                                                                                  Application Sub TypeDirect Digital Synthesizer
                                                                                                  Kit ContentsEvaluation Board AD9915BCPZ, USB Cable
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  AD9915/PCBZ is an AD9915 2.5GSPS DDS with a 12bit DAC evaluation board. The evaluation board provides a graphical user interface (GUI) for easy communication with the device along with many user friendly features such as the mouse-over effect. Suitable for Agile LO frequency synthesis, programmable clock generator, FM chirp source for radar and scanning systems, test and measurement equipment, acousto-optic device drivers, polar modulator and fast frequency hopping applications.

                                                                                                  • PC evaluation software for control and measurement of the AD9915
                                                                                                  • USB connection to PC
                                                                                                  • Microsoft Windows-based evaluation software with simple graphical user interface

                                                                                                  Contents

                                                                                                  AD9915/PCBZ evaluation board, USB cable.

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Clock & Timing

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD9915BCPZ, USB Cable

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD9915BCPZ

                                                                                                  Application Sub Type

                                                                                                  Direct Digital Synthesizer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.