Need more?
| Quantity | Price |
|---|---|
| 1+ | $217.890 |
Product Information
Product Overview
EV-ADF411XSD1Z is an ADF4118 single, integer-N, 3GHz PLL evaluation board. This evaluation board requires an SDP controller board for connection to the PC. The SDP controller board connects to the PC via USB 2.0. The evaluation board will connect to the SDP controller board. The evaluation board cannot be connected directly to the PC. The evaluation software running on the PC will communicate through the SDP Controller board to the evaluation board. Compatible with integer-N PLLs in a 16-lead TSSOP package ADF4110, ADF4111, ADF4112, ADF4113, ADF4116, ADF4117, ADF4118, ADF4106, ADF4107.
- General-purpose PLL evaluation board, excluding the frequency synthesizer, VCO and loop filter
- Compatible with fractional-N PLLs in a 16-lead TSSOP package ADF4153, ADF4154, ADF4156, ADF4157
- Accompanying software allows complete control of synthesizer functions from a PC
Contents
EV-ADF411XSD1Z board, USB Cable, CD (Self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the frequency synthesizer data sheet, Electronic version of the UG-161 user guide).
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Clock & Timing
Evaluation Board ADF41XXBRUZ, USB Cable, Software CD
No SVHC (25-Jun-2025)
ADF41XXBRUZ
PLL Frequency Synthesizer
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate