Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC8364LP6G
Newark Part No.50AK1489
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,843.630 |
Price for:Each
Minimum: 1
Multiple: 1
$1,843.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoEV1HMC8364LP6G
Newark Part No.50AK1489
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberHMC8364LP6GE
Kit Application TypeClock & Timing
Application Sub TypeVoltage Controlled Oscillator
Kit ContentsEvaluation Board HMC8364LP6GE
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EV1HMC8364LP6G allows the evaluation of the performance of the HMC8364 low noise quadband voltage controlled oscillator (VCOs). It is a self contained board including HMC8364 low noise quadband VCO, ADG1604 4:1 multiplexer, filtering options, jumpers, subminiature version A (SMA), 2.92mm K connectors, LT3042 ultralow noise voltage regulator and header connectivity to allow use of Arduino Uno or Linduino microcontrollers.
- Externally powered by a single 6V supply
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board HMC8364LP6GE
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
HMC8364LP6GE
Application Sub Type
Voltage Controlled Oscillator
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate