New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Clock & Timing Development Kits
                                                                                                  Print Page

                                                                                                  NB7L216MNEVB

                                                                                                  Evaluation Board, NB7L216 Differential Receiver / Driver, Multi Level Clock / Data Input, High Gain

                                                                                                  ONSEMI
                                                                                                  ONSEMI NB7L216MNEVB
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNB7L216MNEVB
                                                                                                  Newark Part No.73R4601
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 102 week(s)

                                                                                                  Product Information

                                                                                                  ONSEMI
                                                                                                  ManufacturerONSEMI
                                                                                                  Manufacturer Part NoNB7L216MNEVB
                                                                                                  Newark Part No.73R4601
                                                                                                  Silicon ManufacturerOn Semiconductor
                                                                                                  Silicon Core NumberNB7L216
                                                                                                  Kit Application TypeClock & Timing
                                                                                                  Application Sub TypeMulti Level Clock
                                                                                                  Kit ContentsEvaluation Board NB7L216
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The NB7L216MNEVB is an evaluation board for NB7L216 GigaComm high gain differential receiver/driver. The NB7L216 has high gain output targeted for high frequency applications. This evaluation board is implemented in two layers and provides a high bandwidth 50ohm controlled impedance environment for higher performance. First layer or primary trace layer is 5 mils thick Rogers RO6002 material, which is engineered to have equal electrical length on all signal traces from NB7L216 device to the sense output. The second layer is 32 mils thick copper ground plane. For standard lab setup and test, a split (dual) power supply is required enabling the 50ohm impedance in the scope to be used as termination of the ECL signals (VTT = VCC - 2.0V, in split power supply setup, VTT is the system ground).

                                                                                                  • It provides high gain of 35dB from DC to 7GHz
                                                                                                  • High IIP3 of 0dB
                                                                                                  • Minimum input voltage swing of 20mV
                                                                                                  • Maximum input clock frequency is greater than 8.5GHz typical
                                                                                                  • Maximum input data rate is greater than 12Gb/s
                                                                                                  • Propagation delay of 120ps typical
                                                                                                  • Rise and fall times of 30ps typical
                                                                                                  • RSECL output level (400mV peak to peak output), differential output only
                                                                                                  • Test equipment first stage amplifier
                                                                                                  • Data communications post amplifier

                                                                                                  Applications

                                                                                                  Communications & Networking, Test & Measurement

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  On Semiconductor

                                                                                                  Kit Application Type

                                                                                                  Clock & Timing

                                                                                                  Kit Contents

                                                                                                  Evaluation Board NB7L216

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Silicon Core Number

                                                                                                  NB7L216

                                                                                                  Application Sub Type

                                                                                                  Multi Level Clock

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.