Need more?
Quantity | Price |
---|---|
1+ | $166.000 |
Product Information
Product Overview
EVAL-AD7771FMCZ is an evaluation board for AD7771 8channel, 24bit, simultaneous sampling, Sigma-Delta ADC with power scaling. The board interfaces with the system demonstration platform SDP-H1 controller board (EVAL-SDP-CH1Z). The SDP-H1 controller board supplies power to the EVAL-AD7771FMCZ evaluation board and also connects to a PC running a Windows® operating system via a USB cable.
- PC control in conjunction with the Analog Devices, Inc., SDP, EVAL-SDP-CH1Z
- PC software control and data analysis
- Time and frequency domain
- Standalone hardware capability
Contents
EVAL-AD7771FMCZ evaluation board, AD777X evaluation software.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
24bit
Data Converter
Evaluation Board AD7771BCPZ, AD777x Evaluation Software
No SVHC (21-Jan-2025)
AD7771BCPZ
128kSPS
ADC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate