New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - ADC
                                                                                                  Print Page

                                                                                                  MCP3423EV

                                                                                                  Evaluation Module, 18Bit, 3.75SPS, Delta Sigma, Analog to Digital Converter

                                                                                                  MICROCHIP
                                                                                                  MICROCHIP MCP3423EV
                                                                                                  MICROCHIP MCP3423EV
                                                                                                  MICROCHIP MCP3423EV
                                                                                                  MICROCHIP MCP3423EV
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP3423EV
                                                                                                  Newark Part No.25R7935
                                                                                                  Your Part Number
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 13 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$33.390
                                                                                                  Price for:Each
                                                                                                  Minimum: 5
                                                                                                  Multiple: 1
                                                                                                  $166.95
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MICROCHIP
                                                                                                  ManufacturerMICROCHIP
                                                                                                  Manufacturer Part NoMCP3423EV
                                                                                                  Newark Part No.25R7935
                                                                                                  Silicon ManufacturerMicrochip
                                                                                                  Silicon Core NumberMCP3423
                                                                                                  No. of Bits18bit
                                                                                                  Sample Rate3.75SPS
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeADC
                                                                                                  Kit ContentsEvaluation Board MCP3423
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The MCP3423EV is an evaluation board designed for a quick evaluation of the MCP3423 device. The MCP3423 is a two channel 18bit delta sigma ADC device with various configuration options. The board has analog input connection pads and various test pads. The user can evaluate the MCP3423 by using the PICkit Serial or by connecting to their application boards. The PICkit serial GUI provides the output codes.

                                                                                                  • This board works with PICKit Serial
                                                                                                  • This board allows the user to measure the unknown input voltage with a minimum amount of preparation
                                                                                                  • Write and read the MCP3423 configuration register bits using the PICKit serial analyser
                                                                                                  • Read the ADC conversion results using the PICkit serial analyser
                                                                                                  • Many test pads including the SCL and SDA allow to monitor the I2C trafics for the data collections
                                                                                                  • The user can connect the SDA and SCL pins to their own PCB board and evaluate the device performance
                                                                                                  • JP2 and 3 jumpers make easy for the address selection pin function test

                                                                                                  Applications

                                                                                                  Automation & Process Control, Sensing & Instrumentation, Portable Devices, Consumer Electronics

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Microchip

                                                                                                  No. of Bits

                                                                                                  18bit

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board MCP3423

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  MCP3423

                                                                                                  Sample Rate

                                                                                                  3.75SPS

                                                                                                  Application Sub Type

                                                                                                  ADC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (3)

                                                                                                  element14 Technical Page EN

                                                                                                  Operating Instructions EN

                                                                                                  element14 Technical Page EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.