Need more?
| Quantity | Price |
|---|---|
| 1+ | $187.830 |
Product Information
Product Overview
EVAL-AD5522EBUZ is an evaluation board for the AD5522 (paddle-up package version). It is a full-featured evaluation board designed to allow the user to easily evaluate all features of the AD5522 quad channel PMU (Parametric Measurement Unit) with integrated 16bit level setting DACs. The board can be controlled by two means, via the on-board connectors or via the USB port of a Windows- based PC using the AD5522 evaluation software. The default setup is for control via the USB port.
- Full-features evaluation board for the AD5522
- On board references
- Direct hookup to USB port of PC
- PC software for control
Contents
EVAL-AD5522EBUZ evaluation board, Software CD.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Data Converter
Evaluation Board AD5522, Software CD
No SVHC (25-Jun-2025)
AD5522
DAC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate