New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Data Conversion Development Kits
                                                                                                  4. Data Conversion Development Kits - Digital Potentiometer
                                                                                                  Print Page

                                                                                                  EVAL-AD5242DBZ

                                                                                                  EVAL KIT, DIGITAL POTENTIOMETER

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES EVAL-AD5242DBZ
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-AD5242DBZ
                                                                                                  Newark Part No.21AM2995
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  5 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$123.770
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $123.77
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoEVAL-AD5242DBZ
                                                                                                  Newark Part No.21AM2995
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerAnalog Devices
                                                                                                  Silicon Core NumberAD5242BRZ10
                                                                                                  Kit Application TypeData Converter
                                                                                                  Application Sub TypeDigital Potentiometer
                                                                                                  Kit ContentsEvaluation Board AD5242BRZ10, EVAL-MB-LV-SDZ Motherboard, Evaluation Software CD
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  EVAL-AD5242DBZ is an evaluation board for evaluating the AD5242, a single-channel, 256-position, I2C-compatible digital potentiometer. The AD5242 supports single-supply 2.7V to 5.5V operation, making the device suitable for battery-powered applications and many applications requiring superior low temperature coefficient performance. In addition, the AD5242 uses a versatile I2C-compatible serial interface that operates in fast mode, allowing speeds of up to 400kHz. This interface can be used to read back the wiper register and EEPROM content. The EVAL-AD5242DBZ daughter board and the EVAL-MBLV-SDZ motherboard can operate in single-supply mode and incorporate an internal power supply from the USB.

                                                                                                  • Full featured board used in conjunction with low voltage digiPOT motherboard (EVAL-MB-LV-SDZ)
                                                                                                  • Multiple test circuits
                                                                                                  • Multiple AC/DC input signals
                                                                                                  • PC control via a separately purchased system demonstration platform (SDP-B or SDP-S)
                                                                                                  • PC software for control

                                                                                                  Contents

                                                                                                  EVAL-AD5242DBZ evaluation board, EVAL-MB-LV-SDZ motherboard, CD (includes self-installing software that allows users to control the board and exercise all functions of the device, Electronic version of the AD5242 data sheet, Electronic version of the EVAL-AD5242DBZ user guide).

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Analog Devices

                                                                                                  Kit Application Type

                                                                                                  Data Converter

                                                                                                  Kit Contents

                                                                                                  Evaluation Board AD5242BRZ10, EVAL-MB-LV-SDZ Motherboard, Evaluation Software CD

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Silicon Core Number

                                                                                                  AD5242BRZ10

                                                                                                  Application Sub Type

                                                                                                  Digital Potentiometer

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.