New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Development Boards, Evaluation Tools
                                                                                                  3. Debuggers, Emulators, JTAG Tools & Accessories
                                                                                                  4. Debuggers, Emulators & JTAG Tools
                                                                                                  Print Page

                                                                                                  STLINK-V3MINIE

                                                                                                  DEBUGGER/PROG MINI PROBE, ARM CORTEX-M

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STLINK-V3MINIE
                                                                                                  STMICROELECTRONICS STLINK-V3MINIE
                                                                                                  STMICROELECTRONICS STLINK-V3MINIE
                                                                                                  STMICROELECTRONICS STLINK-V3MINIE
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTLINK-V3MINIE
                                                                                                  Newark Part No.30AK7480
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1,581 In Stock

                                                                                                  Need more?

                                                                                                  85 Delivery in 1-3 Business Days(US stock)
                                                                                                  1496 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm
                                                                                                  QuantityPrice
                                                                                                  1+$44.710
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $44.71
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTLINK-V3MINIE
                                                                                                  Newark Part No.30AK7480
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC Product TypeDebugger / Programmer Mini Probe
                                                                                                  Silicon Family NameSTM32
                                                                                                  Core ArchitectureARM
                                                                                                  Core Sub-ArchitectureCortex-M
                                                                                                  Kit ContentsDebugger / Programmer Board, STDC14 Debug Connector w/ STDC14 to STDC14 Flat Cable
                                                                                                  FeaturesDirect Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  STLINK-V3MINIE is a STLINK-V3 compact in-circuit debugger and programmer for STM32. It is a stand-alone debugging and programming tiny probe for STM32 microcontrollers. The JTAG/SWD interfaces are used to communicate with any STM32 microcontroller located on an application board. STLINK-V3MINIE also provides a virtual COM port interface for the host PC to communicate with the target microcontroller through one UART. STLINK-V3MINIE is a portable version easy‑to‑use debugger and programmer including STDC14 interface with its flat cable and on‑board pads for board‑to‑board (BTB) card edge connector.

                                                                                                  • Self‑powered through a USB Type-C® connector
                                                                                                  • USB 2.0 high-speed interface
                                                                                                  • Probe firmware update through USB
                                                                                                  • Optional drag‑and‑drop flash memory programming of binary files
                                                                                                  • Communication bi-color LED
                                                                                                  • JTAG communication support upto 21MHz
                                                                                                  • SWD (serial wire debug) and SWV (serial wire viewer) communication support upto 24MHz
                                                                                                  • Virtual COM port (VCP) upto 15Mbps
                                                                                                  • 1.65 to 3.60V application voltage support
                                                                                                  • USB Type-C® connector, 2mm pitch on-board pads for BTB (board-to-board) card edge connector

                                                                                                  Technical Specifications

                                                                                                  IC Product Type

                                                                                                  Debugger / Programmer Mini Probe

                                                                                                  Core Architecture

                                                                                                  ARM

                                                                                                  Kit Contents

                                                                                                  Debugger / Programmer Board, STDC14 Debug Connector w/ STDC14 to STDC14 Flat Cable

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  STM32

                                                                                                  Core Sub-Architecture

                                                                                                  Cortex-M

                                                                                                  Features

                                                                                                  Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A991A2
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate