Need more?
Quantity | Price |
---|---|
1+ | $692.220 |
Product Information
Product Overview
The 8.08.00 is a J-Link USB powered JTAG emulator supporting a large number of CPU cores. It is based on a 32bit RISC CPU, it can communicate at high speed with the supported target CPUs. J-Link is used around the world in tens of thousand places for development and production (flash programming) purposes. It is supported by all major IDEs such as IAR EWARM, Keil MDK, Rowley CrossWorks, Atollic TrueSTUDIO, IAR EWRX, Renesas HEW, Renesas e2studio and many others. Including all models, more than 100, 000 J-Links have been sold so far, making J-Link probably the most popular emulator for ARM cores and the de facto standard. Supported CPU's by J-Link are any ARM7/9/11, Cortex-A5/A8/A9, Cortex-M0/M1/M3/M4, Cortex-R4, RX610, RX621, RX62N, RX62T, RX630, RX631, RX63N. J-Link is available in different variations, each designed for different purposes/target devices.
- Direct download into flash memory of most popular microcontrollers supported
- Download speed up to 1MByte/second
- Supports unlimited breakpoints in flash memory
- Free software updates, 1 year of support
- Supports concurrent access to CPU by multiple applications
- Fully plug and play compatible
- Target power supply: J-Link can supply up to 300mA to target with overload protection
- Remote server included. Allows using J-Link remotely via TCP/IP
- Supports JTAG chains with multiple devices
- RDI interface DLL available
Applications
Embedded Design & Development
Contents
J-Link, Ribbon cable, USB cable.
Technical Specifications
USB JTAG Emulator
ARM
Emulator, Cable
-
-
-
Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface
No SVHC (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate